This Molex board-to-board connector features a right-angle body orientation and through-hole mounting. It has a terminal pitch of 2.5/1.27mm and supports 4 power/signal contacts. The connector operates within a temperature range of -40 to 105 degrees Celsius and has a maximum current rating of 30mA per contact and a maximum voltage rating of 250VAC.
Molex 459844442 technical specifications.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 4Power/24Signal |
| Terminal Pitch | 2.5/1.27mm |
| Number of Rows | 1/2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 30/ContactA |
| Max Voltage Rating | 250VAC |
| Height | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.