Sign in to ask questions about the Molex 45985-1121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 45985-1121 technical specifications.
| Contact Plating | Gold |
| Current Rating | 20A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Series | 45985 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45985-1121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.