The Molex 45985-1133 is a right angle connector with 30 contacts. It has a current rating of 20A and a voltage rating of 250V. The contacts are gold plated. The connector is not compliant with Glow Wire standards. It is designed with low halogen materials. It is available in a through hole termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 45985-1133 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 20A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Series | 45985 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45985-1133 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.