This Molex board-to-board header features 10 power and signal contacts with a 2.5/1.27mm pitch. It is designed for through hole mounting and has a right angle body orientation. The header operates within a temperature range of -40°C to 105°C and has a maximum voltage rating of 250VDC or 250VAC. The maximum current rating per contact is 20A.
Molex 45985-1253 technical specifications.
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 10Power/28Signal |
| Terminal Pitch | 2.5/1.27mm |
| Number of Rows | 1/2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 45985-1253 to view detailed technical specifications.
No datasheet is available for this part.