
This right angle rectangular connector features a copper alloy contact material with gold plating. It has a depth of 16.28mm and is available in a tray packaging. The connector is RoHS compliant and suitable for solder termination. It operates within a temperature range of -40°C to 105°C and is rated for a maximum voltage of 250V AC.
Molex 45985-1933 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 16.28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 45985-1933 to view detailed technical specifications.
No datasheet is available for this part.