Conn Board to Board HDR 4Power/12Signal POS 2.5mm/1.27mm Solder RA Side Entry Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 30A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | 45985 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |