
20-position, 2-row right-angle shrouded header with 2.5mm power and 1.27mm signal pitch. Features gold-plated bronze and copper contacts, a 30A current rating, and a 250V AC/250.25kV DC voltage rating. This through-hole mount component operates from -40°C to 105°C, is UL94 V-0 flammability rated, and is low halogen. Tray packaging.
Molex 45985-4422 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 30A |
| Depth | 16.28mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 46.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 45985 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 45985-4422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
