
Heavy Duty Power Connectors LPH Plug Assy RtAn 0 n 06 Pwr 20 Sig Pegs
Molex 45985-6332 technical specifications.
| Capacitance | 0F |
| Contact Plating | Gold |
| Current Rating | 27A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Series | 45985 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.