Conn Board to Board HDR 6Power/36Signal POS 2.5mm/1.27mm Solder RA Side Entry Thru-Hole Tray
Molex 45985-6373 technical specifications.
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 6Power/36Signal |
| Terminal Pitch | 2.5/1.27mm |
| Number of Rows | 1/2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 27/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 45985-6373 to view detailed technical specifications.
No datasheet is available for this part.