Conn Board to Board HDR 20 POS 1.27mm Solder RA Side Entry Thru-Hole EXTreme PowerPlus™ Tray
Molex 459850233 technical specifications.
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| Tradename | EXTreme PowerPlus™ |
| Height | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.