
This Molex connector features gold contact plating, a current rating of 20A, and a voltage rating of 250V. It is designed for through hole termination and has a right angle orientation. The connector is not compliant with glow wire standards and has low halogen emissions. It is available in a 42-position, 2-row configuration.
Sign in to ask questions about the Molex 459851463 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 459851463 technical specifications.
| Contact Plating | Gold |
| Current Rating | 20A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 42 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Series | 45985 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 459851463 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.