Molex 459862312 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Weight (g) | 6.869 |
| Number of Contacts | 2 |
| Max Current Rating | 50/ContactA |
| Max Voltage Rating | 600V |
| Tradename | Mini-Fit Sr™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 459862312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.