Conn Wire to Board HDR 4 POS 7.5mm Solder RA Thru-Hole Tray
Molex 46007-3104 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 11.53mm |
| Glow Wire Compliant | Compliant |
| Housing Color | Black |
| Length | 36.07mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.