
This 4-position 2-row rectangular connector features a copper alloy contact material with tin plating, supporting a current rating of 13A and a voltage rating of 600V. It is available in a tray packaging format with a quantity of 3120 pieces. The connector is designed for through-hole termination and has a pitch of 4.2mm. Note that this product is not compliant with glow wire standards.
Molex 46010-0411 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 13A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 3120 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Series | 46010 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46010-0411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.