Male, straight, signal contact terminal for power applications. Features copper and copper alloy contacts with tin plating, rated for 13A current and 600V voltage. Designed for crimp termination of 18-20AWG wire. This unshielded component is RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.6mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 4.5mm |
| Length | 16.8mm |
| Max Current Rating | 12A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 46012 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
