
The 46012-1141 (Cut Strip) from Molex is a 600V rated terminal with a current rating of 13A. It features a copper contact material with a tin plating and is available in a package quantity of 100 per pack. The terminal is designed for crimp termination and is packaged in cut tape format. It has a maximum wire gauge of 18AWG and a minimum wire gauge of 20AWG.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Male |
| Current Rating | 13A |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 46012 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
