Assembly tool for male wire terminals, featuring a straight, unshielded design for power applications. This component utilizes copper alloy contacts with gold plating, supporting wire gauges from 20AWG to 18AWG. It offers a current rating of 13A and a voltage rating of 600V, with a low halogen content and RoHS compliance. The terminal is designed for cable mounting and crimp termination, with dimensions of 16.8mm length, 4.5mm height, and 3.6mm depth. Packaged in tape and reel for efficient production.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Male |
| Current Rating | 13A |
| Depth | 3.6mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 4.5mm |
| Length | 16.8mm |
| Max Current Rating | 13A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 46012 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
