
This cable mount power contact features a copper alloy and copper contact material with a gold plating. It has a current rating of 13A and a maximum current rating of 12A. The contact is designed for power applications and is available in a bulk packaging with 8000 pieces per package. The contact is RoHS compliant and has a low halogen content. It is suitable for use in a variety of applications where a reliable and high-performance contact is required.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 13A |
| Halogen Free | Low Halogen |
| Max Current Rating | 12A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 46012 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |