
Male crimp-style signal and power contact for cable mounting, designed for 16AWG wire. Features a copper alloy contact material with tin plating, rated for 13A and 600V. This straight orientation, unshielded contact is supplied on a tape and reel for efficient assembly. It is halogen-free, RoHS compliant, and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.6mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 4.5mm |
| Length | 16.8mm |
| Max Current Rating | 12A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 46012 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Weight | 0.005115oz |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
