
The 46012-3141 (Cut Strip) from Molex is a 600V rated contact with a current rating of 13A. It features a copper alloy contact material with a tin plating and a crimp termination. The contact is available in a package quantity of 100 and is packaged in cut tape. The contact is suitable for power applications and is designed for use with 16AWG wire or cable.
Molex 46012-3141 (Cut Strip) technical specifications.
| Application(s) | POWER |
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male |
| Current Rating | 13A |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 46012 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 46012-3141 (Cut Strip) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.