The 46012 series wire features a crimp termination with a current rating of 13A and a voltage rating of 600V. Constructed with a copper alloy contact and tin plating, this wire is suitable for power applications. Available in a tape and reel packaging format with 1000 pieces per package.
Molex 46012-3141 (Mouser Reel) technical specifications.
| Application(s) | POWER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male |
| Current Rating | 13A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 46012 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 46012-3141 (Mouser Reel) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.