
Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Plus Bag
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Current Rating | 13A |
| Halogen Free | Low Halogen |
| Max Current Rating | 12A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 46012 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |