
This 4-position rectangular connector has a current rating of 12A and a voltage rating of 600V. It features a copper alloy contact material with gold plating and is packaged in a tray with 1122 pieces. The connector is RoHS compliant and has a low halogen content. It is designed for through-hole termination and has a vertical orientation.
Sign in to ask questions about the Molex 46014-0407 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 46014-0407 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 12A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1122 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 46014 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46014-0407 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.