
This 8-position 2-row rectangular connector features a copper alloy contact material with gold plating and a current rating of 13A. It has a voltage rating of 600V and is compliant with RoHS regulations. The connector is packaged in a tray with 3120 units and has a pitch of 4.2mm. It is available in a general series and is not compliant with glow wire regulations.
Sign in to ask questions about the Molex 46015-0809 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 46015-0809 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3120 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 46015 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46015-0809 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
