
Vertical PCB connector header with 10 positions and 10 circuits, featuring a 4.2mm pitch and male gender. This shrouded header utilizes a solder termination method with a copper alloy contact material plated in tin, offering a 13A current rating and 600V voltage rating. Constructed with UL94 V-0 flammability rating and low halogen content, it operates within a temperature range of -40°C to 105°C.
Molex 46015-1002 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Board |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3360 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 46015 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46015-1002 to view detailed technical specifications.
No datasheet is available for this part.