
10-position, 2-row vertical PCB header connector with a 4.2mm pitch and 4.2mm row spacing. Features male copper alloy contacts with tin plating and a 1.8mm contact post length, rated for 13A current and 600V AC voltage. Designed for through-hole mounting with solder termination, operating within a temperature range of -40°C to 105°C. This low halogen, RoHS compliant component has a UL94 V-0 flammability rating.
Molex 46015-1003 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Contact Post Length | 1.8mm |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Board |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2640 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 46015 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46015-1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
