
This 10-position rectangular connector from Molex features a copper alloy contact material with tin plating, supporting up to 13A of current and 600V of voltage. The connector is designed for through-hole mounting with a 4.2mm pitch and is packaged in a tray with 2640 units. It is compliant with RoHS regulations but not glow wire compliant. The connector has a low halogen content and is suitable for general use.
Molex 46015-1007 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 13A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2640 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 46015 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46015-1007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
