
This 10-position, 2-row rectangular connector features a copper alloy contact material with gold plating, supporting up to 13A of current. It is available in a tray packaging with 2640 pieces per package, with a pitch of 4.2mm. The connector is compliant with RoHS standards, but not glow wire compliant. It is suitable for use in general applications, with a voltage rating of 600V.
Molex 46015-1009 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2640 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 46015 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46015-1009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
