Sign in to ask questions about the Molex 46056-0003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 46056-0003 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 9A |
| Halogen Free | Low Halogen |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Series | 46056 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 46056-0003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.