Power contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy with tin plating, this male contact supports wire gauges from 20 AWG to 18 AWG, with a maximum wire/cable diameter of 2.81mm. Rated for 600V and a maximum current of 9A, this low halogen component is designed for general interconnect applications.
Sign in to ask questions about the Molex 46056-0004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 46056-0004 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 9A |
| Depth | 3.2mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 3.48mm |
| Length | 17.9mm |
| Max Current Rating | 9A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 46056 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 2.81mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 46056-0004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.