Board Connector, 4 Contact(s), Male, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle,
Molex 46079-1000 technical specifications.
| Contact Plating | Gold |
| Current Rating | 80A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Orientation | Vertical |
| Pitch | 6.38mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.