Heavy Duty Power Connectors LPH VERT. ASSY W GUI W GUIDES 10PX24S CKT
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 20A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mount | Through Hole |
| Number of Circuits | 34 |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | 46114 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |