Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 46114-1220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 32 |
| Orientation | Straight |
| Series | 46114 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 46114-1220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
