
This 36-position shrouded header features a contact material of bronze, copper, brass, and tin with a gold plating. It has a current rating of 24A and a maximum operating temperature of 105°C. The header is designed for through-hole mount and is packaged in a tray. It is compliant with low halogen standards and has a maximum voltage rating of 250V AC.
Sign in to ask questions about the Molex 46114-1225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 46114-1225 technical specifications.
| Contact Material | Bronze, Copper, Brass, Tin |
| Contact Plating | Gold |
| Current Rating | 24A |
| Depth | 8.33mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 90.96mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 36 |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | 46114 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46114-1225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
