
This 30-position rectangular connector features a female gender and is designed for through hole mount. It operates within a temperature range of -40°C to 105°C. The connector is not compliant with glow wire standards.
Molex 46114-1228 technical specifications.
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 30 |
| Orientation | Straight |
| Series | 46114 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 46114-1228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
