This 52-contact through-hole header features a bronze contact material with a gold plating. It operates within a temperature range of -40°C to 105°C and has a maximum voltage rating of 250V. The header is designed for solder termination and is not compliant with glow wire standards.
Molex 46114-1241 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 52 |
| Orientation | Straight |
| Series | 46114 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46114-1241 to view detailed technical specifications.
No datasheet is available for this part.