Conn RCP 14Power/32Signal POS Press Fit ST Thru-Hole 88 Terminal
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 14Power/32Signal |
| Terminal Pitch | 1.27/12mm |
| Number of Rows | 2/4 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |