
Vertical shrouded receptacle with 30 positions and 2 rows, featuring a 1.27mm pitch. Contact material options include bronze, copper, brass, and copper alloy with gold plating. This component offers a current rating of 27A and a maximum operating temperature of 105°C, with a voltage rating of 250V. Mounting is via through-hole termination, and the unit is low halogen compliant.
Molex 46114-6241 technical specifications.
| Contact Material | Bronze, Copper, Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 27A |
| Depth | 8.33mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 54.96mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| Series | 46114 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46114-6241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
