This 32-contact shrouded header features a voltage rating of 250V and a current rating of 23A. It is designed for through hole mount and has a pitch of 2.54mm. The header is compliant with RoHS regulations and has a low halogen content. It is not compliant with glow wire regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze, Copper, Brass, Tin |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mount | Through Hole |
| Number of Circuits | 32 |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 46114 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |