
This 6-position rectangular connector features a contact material of brass with a tin plating, and a contact post length of 3.66mm. It has a current rating of 13A and a voltage rating of 600V AC. The connector is packaged in a tray with 5520 units per package and has a pitch of 4.2mm and row spacing of 4.2mm. It is designed for through hole termination and has a low halogen content.
Sign in to ask questions about the Molex 46207-1006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 46207-1006 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 3.66mm |
| Current Rating | 13A |
| Halogen Free | Low Halogen |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 5520 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Row Spacing | 4.2mm |
| Series | 46207 |
| Termination | Through Hole |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46207-1006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
