
The Molex 46235 series connector is a 100-pin rectangular connector with a female contact type, suitable for power applications. It features a crimp termination and is available in a cut tape packaging format. The connector has a current rating of 5A and a voltage rating of 600V, with a maximum wire gauge of 20AWG and a minimum wire gauge of 24AWG. It is constructed with copper, tin, and zinc contact material and features a gold plating.
Sign in to ask questions about the Molex 46235-0001 (Cut Strip) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 46235-0001 (Cut Strip) technical specifications.
| Application(s) | POWER |
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Copper, Tin, Zinc |
| Contact Plating | Gold |
| Contact Type | Female |
| Current Rating | 5A |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 46235 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 46235-0001 (Cut Strip) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.