Conn Power RCP 4Power/24Signal POS Solder RA Thru-Hole 64 Terminal 1 Port EXTreme Ten60Power™ Tray
Molex 46436-1010 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 4Power/24Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 64 |
| Number of Ports | 1 |
| Max Current Rating | (60/2.5)/ContactA |
| Max Voltage Rating | 250VDC|600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | EXTreme Ten60Power™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 46436-1010 to view detailed technical specifications.
No datasheet is available for this part.