This 4-contact power connector features a right-angle body orientation and is designed for through-hole mounting. It has a maximum voltage rating of 250VDC and a maximum operating temperature of 105°C. The connector is suitable for use in applications requiring high current and voltage handling.
Molex 46436-3104 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 4Power/25Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 65 |
| Number of Ports | 1 |
| Max Current Rating | (55/2.5)/ContactA |
| Max Voltage Rating | 250VDC|600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | EXTreme Ten60Power™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.