This HDR power connector features 4 power/signal contacts and a press-fit termination method. It has a right-angle body orientation and is designed for through-hole mounting. The connector is rated for a maximum voltage of 250VDC and 600VAC, and can operate within a temperature range of -40 to 105 degrees Celsius.
Molex 46437-1010 technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 4Power/24Signal |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 64 |
| Number of Ports | 1 |
| Max Current Rating | (60/2.5)/ContactA |
| Max Voltage Rating | 250VDC|600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | EXTreme Ten60Power™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 46437-1010 to view detailed technical specifications.
No datasheet is available for this part.