
This 28-position right angle rectangular connector features a copper contact material with gold plating and a current rating of 2.5A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is compliant with low halogen standards and is rated for a maximum voltage of 250V DC and 600V AC.
Sign in to ask questions about the Molex 46437-3001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 46437-3001 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.6kV |
| Mount | Through Hole |
| Number of Circuits | 28 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Plating | Tin |
| Series | 46437 |
| Termination | Through Hole |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46437-3001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
