Conn Power RCP 4Power/25Signal POS Press Fit RA Thru-Hole 65 Terminal 1 Port EXTreme Ten60Power™ Tray
Molex 46437-3104 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 4Power/25Signal |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 65 |
| Number of Ports | 1 |
| Max Current Rating | (60/2.5)/ContactA |
| Max Voltage Rating | 250VDC|600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | EXTreme Ten60Power™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.