Molex 464371210 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 8.5 |
| Product Depth (mm) | 31.51 |
| Product Height (mm) | 10 |
| Product Weight (g) | 3.152 |
| Type | Power |
| Gender | PL |
| Number of Contacts | 1Power |
| Termination Method | Press Fit |
| Max Current Rating | (60/2.5)/ContactA |
| Max Voltage Rating | 250VDC|600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | EXTreme Ten60Power™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 464371210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.