
40-position, 4-row male rectangular connector with gold-plated copper alloy contacts. Features a 1.27mm pitch and row spacing, designed for surface mount (SMD/SMT) termination. Offers a 2.7A current rating and a 240V AC voltage rating, with an operating temperature range of -55°C to 125°C. This low halogen component is RoHS compliant and packaged on tape and reel.
Molex 46556-1745 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.7A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 46556 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46556-1745 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.