
This 80-contact board-to-board connector features a 4-row configuration and is designed for surface mount applications. It has a terminal pitch of 1.27mm and a body orientation of straight. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum voltage rating of 240VAC and a maximum current rating of 2.7A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 46556-2245 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 4 |
| Product Depth (mm) | 7.06 |
| Product Height (mm) | 6.6 |
| Product Weight (g) | 1.196 |
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 80 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Left Slot/Right Key |
| Max Current Rating | 2.7/ContactA |
| Max Voltage Rating | 240VAC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 46556-2245 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.