
Vertical board-to-board receptacle connector with a 1.27mm pitch and 40 positions across 4 rows. Features copper alloy contacts with gold plating, rated for 1A current and 240V AC. Designed for surface mount and through-hole termination with a solder finish. Offers a mated stacking height of 12mm and 100 mating cycles, operating within a -55°C to 125°C temperature range. Constructed from low halogen thermoplastic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 46557-1145 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Pitch | 1.27mm |
| Mated Stacking Heights | 12mm |
| Material | Thermoplastic |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 1.27mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | SEARAY™ 46557 |
| Termination | Solder |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Molex 46557-1145 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
